Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Supervisors > NCP302HSN30T1G

All prices are in US dollars.
Digi-Key Part NumberNCP302HSN30T1GOSDKR-ND
Price BreakUnit PriceExtended Price
10.640000.64
100.536005.36
250.4692011.73
1000.4017040.17
2500.3484087.10
5000.29510147.55
1,0000.22750227.50
Quantity Available Digi-Key Stock: 4,774
Can ship immediately

Factory Stock: 18,000
Manufacturer

Manufacturer Part Number

NCP302HSN30T1G

DescriptionIC VOLT DETECT CMOS 3.0V 5TSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC VOLT DETECT CMOS 3.0V 5TSOP | NCP302HSN30T1G | NCP302HSN30T1GOSDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NCP30(2,3), NCV30(2,3)
Product Photos TSOP-5
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Supervisors
Series-
PackagingDigi-Reel®
TypeSimple Reset/Power-On Reset
Number of Voltages Monitored1
OutputPush-Pull, Totem Pole
ResetActive High
Reset TimeoutAdjustable/Selectable
Voltage - Threshold3V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case6-TSOP (0.059", 1.50mm Width) 5 leads
Supplier Device Package5-TSOP
Dynamic CatalogSimple Reset/Power-On Reset
Other NamesNCP302HSN30T1GOSDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
NCP302HSN30T1GOSTR-NDNCP302HSN30T1GTape & Reel (TR)3,000 - Immediate
18,000 - Factory Stock
0.201503,000
NCP302HSN30T1GOSCT-NDNCP302HSN30T1GCut Tape (CT)4,774 - Immediate
18,000 - Factory Stock
0.640001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:21:27 5/19/2013 - Help With This Screen