Add To Favorites
Product Overview
Digi-Key Part Number 490-2436-6-ND
Quantity Available 203,095
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP18XH103J03RB

Description NTC THERMISTOR 10K OHM 5% 0603
Expanded Description NTC Thermistor 10k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NTC Thermistors Catalog
Product Training Modules NTC Thermistors and Simulator
Design Resources Development Tool Selector
Online Catalog NCP18
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NCP18
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 3380K
B25/75 -
B25/85 3434K
B25/100 3455K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2436-6

14:52:02 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.16900 1.69
25 0.15560 3.89
50 0.12440 6.22
100 0.10670 10.67
250 0.09776 24.44
500 0.09332 46.66
1,000 0.07999 79.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2436-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 200,000 - Immediate
  • Unit Price: 0.06868
  • Cut Tape (CT) ? : 490-2436-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 203,095 - Immediate
  • Unit Price: 0.20000
Send Feedback