• Value add packaging not available; alternate packaging exists.
Photo Not Available

Product Overview
Digi-Key Part Number NCP1615D2DR2GOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NCP1615D2DR2G

Description PFC IC Current Controlled Frequency Foldback (CCFF) 26kHz 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NCP1615
PCN Assembly/Origin VHVIC Dev Wafer Fab Site Add 6/May/2016
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - PFC (Power Factor Correction)

Manufacturer

ON Semiconductor

Series -
Packaging ? *
Part Status Discontinued
Mode Current Controlled Frequency Foldback (CCFF)
Frequency - Switching 26kHz
Current - Startup 12mA
Voltage - Supply 9.5 V ~ 28 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width) 15 leads
Supplier Device Package 16-SOIC
 
For Use With
Related Products
Additional Resources
Standard Package ? 1
Other Names NCP1615D2DR2GOSCT

18:35:48 8/26/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1615D2DR2GOSTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.74250
Send Feedback