• Value add packaging not available; alternate packaging exists.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number NCP1615C2DR2GOSDKR-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

NCP1615C2DR2G

Description IC CTRLR PFC HV ACTIVE X2 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
Call

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets NCP1615
PCN Assembly/Origin VHVIC Dev Wafer Fab Site Add 6/May/2016
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

PMIC - PFC (Power Factor Correction)

Series -
Packaging ? Digi-Reel®?
Mode Current Controlled Frequency Foldback (CCFF)
Frequency - Switching 26kHz
Current - Startup 12mA
Voltage - Supply 9.5 V ~ 28 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width) 15 leads
Supplier Device Package 16-SOIC
For Use With
NCP1615GEVB-ND - EVAL BOARD NCP1615G
Related Products
732-1424-ND - FIXED IND 100UH 2A 80 MOHM TH
732-1447-ND - COMMON MODE CHOKE 2A 2 LN T/H
Other Names NCP1615C2DR2GOSDKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NCP1615C2DR2GOSTR-ND NCP1615C2DR2G ON Semiconductor Tape & Reel (TR)? 15,000 - Factory Stock
?
0.74250 2,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

05:13:55 5/24/2016