• Value add packaging not available; alternate packaging exists.
  • Non-Stock ?
Product Overview
Digi-Key Part Number NCP1615ADR2GOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NCP1615ADR2G

Description IC CTRLR PFC HV ACTIVE X2 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NCP1615
PCN Assembly/Origin VHVIC Dev Wafer Fab Site Add 6/May/2016
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - PFC (Power Factor Correction)

Manufacturer

ON-Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Mode Current Controlled Frequency Foldback (CCFF)
Frequency - Switching 26kHz
Current - Startup 12mA
Voltage - Supply 9.5 V ~ 28 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
For Use With
Related Products
Additional Resources
Standard Package ? 1
Other Names NCP1615ADR2GOSCT

06:24:50 7/23/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1615ADR2GOSTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 0.74250
Send Feedback