Add To Favorites
Product Overview
Digi-Key Part Number 490-2414-2-ND
Quantity Available 260,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP15XH103J03RC

Description NTC THERMISTOR 10K OHM 5% 0402
Expanded Description NTC Thermistor 10k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NTC Thermistors Catalog
PTC, NTC Surface Mounting Application
Product Training Modules NTC Thermistors and Simulator
Design Resources Development Tool Selector
Online Catalog NCP15
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NCP15
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 3380K
B25/75 -
B25/85 3434K
B25/100 3455K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 490-2414-2

09:10:49 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.03147 314.65
20,000 0.03092 618.45
30,000 0.03038 911.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-2414-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 277,128 - Immediate
  • Unit Price: 0.11000
  • Digi-Reel® ? : 490-2414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 277,128 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback