Add To Favorites
Product Overview
Digi-Key Part Number 490-2405-1-ND
Quantity Available 20,090
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP15WM154J03RC

Description NTC THERMISTOR 150K OHM 5% 0402
Expanded Description NTC Thermistor 150k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NCP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 150k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 4500K
B25/75 -
B25/85 4582K
B25/100 4614K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2405-1

20:44:24 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
5 0.13200 0.66
10 0.11800 1.18
25 0.10840 2.71
50 0.08680 4.34
100 0.07440 7.44
500 0.06514 32.57
1,000 0.05584 55.84
5,000 0.04963 248.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2405-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.04089
  • Digi-Reel® ? : 490-2405-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,090 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback