Keywords:





Product Index > Sensors, Transducers > Thermistors - NTC > NCP15WD683J03RC

All prices are in US dollars.
Digi-Key Part Number490-2403-2-ND
Price BreakUnit PriceExtended Price
10,0000.04017401.65
20,0000.03947789.45
30,0000.038781,163.40
Quantity Available Digi-Key Stock: 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP15WD683J03RC

DescriptionTHERMISTOR 68K OHM NTC 0402 SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
THERMISTOR 68K OHM NTC 0402 SMD | NCP15WD683J03RC | 490-2403-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NTC Thermistors
Product Photos NCP,GCM,GRM,GJM Series 0402
Product Training Modules NTC Thermistors and Simulator
Catalog Drawings NCP Series Side
Standard Package10,000
CategorySensors, Transducers
FamilyThermistors - NTC
SeriesNCP15
PackagingTape & Reel (TR)
Resistance in Ohms @ 25°C68k
Resistance Tolerance±5%
B Value Tolerance±3%
B0/50-
B25/504150K
B25/75-
B25/854209K
B25/1004232K
Operating Temperature-40°C ~ 125°C
Power - Max100mW
Length - Lead Wire-
Mounting TypeSurface Mount
Package / Case0402 (1005 Metric)
Dynamic CatalogNCP15
Other Names490-2403-2
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-2403-1-NDNCP15WD683J03RCCut Tape (CT)47,247 - Immediate0.140001
490-2403-6-NDNCP15WD683J03RCDigi-Reel®47,247 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:40:56 6/19/2013 - Help With This Screen