Add To Favorites
Product Overview
Digi-Key Part Number 490-4802-1-ND
Quantity Available 106,913
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP15WB473F03RC

Description NTC THERMISTOR 47K OHM 1% 0402
Expanded Description NTC Thermistor 47k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NCP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 4050K
B25/75 -
B25/85 4108K
B25/100 4131K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-4802-1

10:59:15 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
5 0.12000 0.60
10 0.10700 1.07
25 0.09880 2.47
50 0.07920 3.96
100 0.06780 6.78
500 0.05936 29.68
1,000 0.05089 50.89
5,000 0.04523 226.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4802-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: 0.03727
  • Digi-Reel® ? : 490-4802-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,913 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback