Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators > NCP1402SN50T1G

All prices are in US dollars.
Digi-Key Part NumberNCP1402SN50T1GOSDKR-ND
Price BreakUnit PriceExtended Price
10.820000.82
100.722007.22
250.6380015.95
1000.5560055.60
2500.48400121.00
5000.41200206.00
1,0000.33000330.00
Quantity Available Digi-Key Stock: 16,337
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP1402SN50T1G

DescriptionIC REG BOOST 5V 0.2A 5TSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC REG BOOST 5V 0.2A 5TSOP | NCP1402SN50T1G | NCP1402SN50T1GOSDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NCP1402
Product Photos TSOP-5
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - DC DC Switching Regulators
Series-
PackagingDigi-Reel®
TypeStep-Up (Boost)
Output TypeFixed
Number of Outputs1
Voltage - Output5V
Voltage - Input0.8 V ~ 5.5 V
PWM TypeVoltage Mode
Frequency - Switching200kHz
Current - Output200mA
Synchronous RectifierNo
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case6-TSOP (0.059", 1.50mm Width) 5 leads
Supplier Device Package5-TSOP
Dynamic CatalogBoost (Step-Up) IC
Other NamesNCP1402SN50T1GOSDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
NCP1402SN50T1GOSTR-NDNCP1402SN50T1GTape & Reel (TR)15,000 - Immediate0.290003,000
NCP1402SN50T1GOSCT-NDNCP1402SN50T1GCut Tape (CT)16,337 - Immediate0.820001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:59:07 5/18/2013 - Help With This Screen