Add To Favorites
Product Overview
Digi-Key Part Number 490-4644-6-ND
Quantity Available 50,530
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP03XH103J05RL

Description NTC THERMISTOR 10K OHM 5% 0201
Expanded Description NTC Thermistor 10k 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NCP03
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 3380K
B25/75 -
B25/85 3434K
B25/100 3455K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-4644-6

11:18:29 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
5 0.20200 1.01
10 0.18000 1.80
25 0.16560 4.14
50 0.13240 6.62
100 0.11350 11.35
500 0.09934 49.67
1,000 0.08514 85.14
5,000 0.07568 378.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4644-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: 0.06128
  • Cut Tape (CT) ? : 490-4644-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,530 - Immediate
  • Unit Price: 0.21000
Send Feedback