Add To Favorites
Product Overview
Digi-Key Part Number NC7WZ17P6XDKR-ND
Quantity Available 124,680
Can ship immediately

Factory Stock ?: 266,199
Manufacturer

Manufacturer Part Number

NC7WZ17P6X

Description IC BUFF DL SCHMT TRIG UHS SC70-6
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Push-Pull Output SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7WZ17
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog 7WZ
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7WZ
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7WZ17P6XDKR

05:05:21 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.30700 3.07
100 0.17360 17.36
500 0.11496 57.48
1,000 0.08814 88.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7WZ17P6XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 123,000 - Immediate
    264,000 - Factory Stock ?
  • Unit Price: 0.07440
  • Cut Tape (CT) ? : NC7WZ17P6XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 124,680 - Immediate
    266,199 - Factory Stock ?
  • Unit Price: 0.41000
Send Feedback