Add To Favorites
Product Overview
Digi-Key Part Number NC7WZ16P6XDKR-ND
Quantity Available 63,481
Can ship immediately
Manufacturer

Manufacturer Part Number

NC7WZ16P6X

Description IC BUFFER DL UHS N-INV SC70-6
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Push-Pull Output SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7WZ16
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog 7WZ
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7WZ
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7WZ16P6XDKR

09:13:17 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.28800 2.88
100 0.16290 16.29
500 0.10786 53.93
1,000 0.08269 82.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback