Add To Favorites
Product Overview
Digi-Key Part Number NC7WZ14P6XDKR-ND
Quantity Available 147,908
Can ship immediately
Manufacturer

Manufacturer Part Number

NC7WZ14P6X

Description IC INVERTER DUAL SCHMITT SC70-6
Expanded Description Inverter IC 2 Channel Schmitt Trigger SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7WZ14
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog 7WZ
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7WZ
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features Schmitt Trigger
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.2 V ~ 1.2 V
Logic Level - High 1.4 V ~ 3.6 V
Max Propagation Delay @ V, Max CL 4.9ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Package / Case 6-TSSOP, SC-88, SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7WZ14P6XDKR

05:20:12 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.26500 2.65
100 0.15030 15.03
500 0.09952 49.76
1,000 0.07629 76.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7WZ14P6XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 144,000 - Immediate
  • Unit Price: 0.06440
  • Cut Tape (CT) ? : NC7WZ14P6XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 147,908 - Immediate
  • Unit Price: 0.36000
Send Feedback