Add To Favorites
Product Overview
Digi-Key Part Number NC7WZ07P6XDKR-ND
Quantity Available 40,725
Can ship immediately

Factory Stock ?: 333,000
Manufacturer

Manufacturer Part Number

NC7WZ07P6X

Description IC BUFF DL UHS O/DRAIN SC70-6
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Open Drain Output SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7WZ07
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog 7WZ
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7WZ
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7WZ07P6XDKR

14:03:37 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.31400 3.14
100 0.16670 16.67
500 0.10968 54.84
1,000 0.07459 74.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7WZ07P6XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
    333,000 - Factory Stock ?
  • Unit Price: 0.06532
  • Cut Tape (CT) ? : NC7WZ07P6XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,725 - Immediate
    333,000 - Factory Stock ?
  • Unit Price: 0.38000
  • Tape & Reel (TR) ? : NC7WZ07P6TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0.36452
  • Cut Tape (CT) ? : NC7WZ07P6CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35 - Immediate
  • Unit Price: 0.63000
  • Digi-Reel® ? : NC7WZ07P6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback