Add To Favorites
Product Overview
Digi-Key Part Number NC7SZ66P5XCT-ND
Quantity Available 23,962
Can ship immediately
Manufacturer

Manufacturer Part Number

NC7SZ66P5X

Description IC BUS SWITCH SPST SGL LV SC70-5
Expanded Description Bus Switch 1 x 1:1 SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7SZ66
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog 7SZ
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7SZ66P5XCT

07:33:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.30300 3.03
100 0.17170 17.17
500 0.11370 56.85
1,000 0.08717 87.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZ66P5XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.07360
  • Digi-Reel® ? : NC7SZ66P5XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,962 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback