Add To Favorites
Product Overview
Digi-Key Part Number NC7SZ66M5XDKR-ND
Quantity Available 21,559
Can ship immediately
Manufacturer

Manufacturer Part Number

NC7SZ66M5X

Description IC BUS SWITCH DGTL SNGL SOT-23-5
Expanded Description Bus Switch 1 x 1:1 SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7SZ66
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog 7SZ
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SZ
Packaging ? Digi-Reel® ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7SZ66M5XDKR

10:12:20 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.32500 3.25
100 0.20270 20.27
500 0.13872 69.36
1,000 0.10670 106.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZ66M5XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.09324
  • Cut Tape (CT) ? : NC7SZ66M5XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,559 - Immediate
  • Unit Price: 0.43000
Send Feedback