Add To Favorites
Product Overview
Digi-Key Part Number NC7SZ58P6XDKR-ND
Quantity Available 17,734
Can ship immediately

Factory Stock ?: 99,000
Manufacturer

Manufacturer Part Number

NC7SZ58P6X

Description IC LOGIC GATE UHS 2-INP SC70-6
Expanded Description Configurable Multiple Function Configurable 1 Circuit 2 Input SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7SZ58
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog 7SZ
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SZ
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 2
Schmitt Trigger Input Yes
Output Type Single-Ended
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7SZ58P6XDKR

06:55:35 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.31100 3.11
100 0.17640 17.64
500 0.11680 58.40
1,000 0.08954 89.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZ58P6XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    99,000 - Factory Stock ?
  • Unit Price: 0.07560
  • Cut Tape (CT) ? : NC7SZ58P6XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,734 - Immediate
    99,000 - Factory Stock ?
  • Unit Price: 0.42000
Send Feedback