Add To Favorites
Product Overview
Digi-Key Part Number NC7SZ175P6XDKR-ND
Quantity Available 100,667
Can ship immediately
Manufacturer

Manufacturer Part Number

NC7SZ175P6X

Description IC D-TYPE POS TRG SNGL SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NC7SZ175
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog 7SZ
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SZ
Packaging ? Digi-Reel® ?
Part Status Active
Function Reset
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 175MHz
Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent 1µA
Input Capacitance 3pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7SZ175P6XDKR

08:19:50 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.30300 3.03
100 0.17170 17.17
500 0.11370 56.85
1,000 0.08717 87.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZ175P6XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 99,000 - Immediate
  • Unit Price: 0.07360
  • Cut Tape (CT) ? : NC7SZ175P6XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 100,667 - Immediate
  • Unit Price: 0.41000
Send Feedback