Add To Favorites
Product Overview
Digi-Key Part Number NC7SZ125P5XDKR-ND
Quantity Available 41,658
Can ship immediately

Factory Stock ?: 767,862
Manufacturer

Manufacturer Part Number

NC7SZ125P5X

Description IC BUFF TRI-ST UHS N-INV SC70-5
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7SZ125
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog 7SZ
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SZ
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7SZ125P5XDKR

19:28:17 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.28600 2.86
100 0.15140 15.14
500 0.09964 49.82
1,000 0.06775 67.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZ125P5XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
    765,000 - Factory Stock ?
  • Unit Price: 0.05934
  • Cut Tape (CT) ? : NC7SZ125P5XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,686 - Immediate
    765,000 - Factory Stock ?
  • Unit Price: 0.35000
Send Feedback