Add To Favorites
Product Overview
Digi-Key Part Number NC7SZ125M5XDKR-ND
Quantity Available 103,849
Can ship immediately
Manufacturer

Manufacturer Part Number

NC7SZ125M5X

Description IC BUFF TRI-ST UHS N-INV SOT23-5
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NC7SZ125
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Black Plastic Reel Update 30/Jun/2015
Online Catalog 7SZ
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SZ
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7SZ125M5XDKR

12:05:53 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.29100 2.91
100 0.16470 16.47
500 0.10908 54.54
1,000 0.08363 83.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZ125M5XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 102,000 - Immediate
  • Unit Price: 0.07060
  • Cut Tape (CT) ? : NC7SZ125M5XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 103,874 - Immediate
  • Unit Price: 0.39000
  • Tape & Reel (TR) ? : NC7SZ125M5TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.32760
  • Cut Tape (CT) ? : NC7SZ125M5CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,867 - Immediate
  • Unit Price: 0.57000
  • Digi-Reel® ? : NC7SZ125M5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,867 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback