Add To Favorites
Product Overview
Digi-Key Part Number NC7SZ04M5XDKR-ND
Quantity Available 34,765
Can ship immediately

Factory Stock ?: 39,000
Manufacturer

Manufacturer Part Number

NC7SZ04M5X

Description IC INVERTER SGL TINYLOGIC SOT-23
Expanded Description Inverter IC 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7SZ04
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog 7SZ
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SZ
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7SZ04M5XDKR

14:57:58 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.28600 2.86
100 0.16190 16.19
500 0.10722 53.61
1,000 0.08220 82.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZ04M5XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: 0.06940
  • Cut Tape (CT) ? : NC7SZ04M5XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,765 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: 0.38000
  • Tape & Reel (TR) ? : NC7SZ04M5TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: 0.32760
  • Cut Tape (CT) ? : NC7SZ04M5CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 918 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: 0.57000
Send Feedback