Add To Favorites
Product Overview
Digi-Key Part Number NC7S32M5XDKR-ND
Quantity Available 50,672
Can ship immediately
Manufacturer

Manufacturer Part Number

NC7S32M5X

Description IC GATE OR 1CH 2-INP SOT-23-5
Expanded Description OR Gate IC 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7S32
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Black Plastic Reel Update 30/Jun/2015
Online Catalog 7S
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7S
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type OR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 2.6mA, 2.6mA
Logic Level - Low 0.5V
Logic Level - High 1.5V
Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7S32M5XDKR

06:51:10 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.28300 2.83
100 0.16050 16.05
500 0.10630 53.15
1,000 0.08149 81.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7S32M5XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: 0.06880
  • Cut Tape (CT) ? : NC7S32M5XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,672 - Immediate
  • Unit Price: 0.38000
Send Feedback