Add To Favorites
Product Overview
Digi-Key Part Number NC7S14M5XDKR-ND
Quantity Available 18,050
Can ship immediately
Manufacturer

Manufacturer Part Number

NC7S14M5X

Description IC INVERTER SCHMITT INPUT SOT-23
Expanded Description Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7S14
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog 7S
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7S
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Schmitt Trigger
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 2.6mA, 2.6mA
Logic Level - Low 0.3 V ~ 1.5 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7S14M5XDKR

08:52:53 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.28300 2.83
100 0.16050 16.05
500 0.10630 53.15
1,000 0.08149 81.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7S14M5XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.06880
  • Cut Tape (CT) ? : NC7S14M5XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,050 - Immediate
  • Unit Price: 0.38000
  • Tape & Reel (TR) ? : NC7S14M5TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 0.31200
  • Cut Tape (CT) ? : NC7S14M5CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 850 - Immediate
  • Unit Price: 0.54000
Send Feedback