Keywords:





Product Index > Cables, Wires - Management > Labels, Labeling > NC-508095-5-9

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberNC-508095-5-9-ND
Price BreakUnit PriceExtended Price
15,0000.088481,327.20
Quantity Available
Manufacturer

Manufacturer Part Number

NC-508095-5-9

DescriptionLABEL ID PRODUCT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Label Products
Standard Package15,000
CategoryCables, Wires - Management
FamilyLabels, Labeling
SeriesNC, Raychem Cable
Packaging5000 per Pkg
Label TypeDie-Cut
Label Size2.00" x 0.375" (50.8mm x 9.5mm)
ColorWhite
MaterialNylon
For Use With/Related ProductsT308S Thermal Transfer Printer
Operating Temperature-40°C ~ 140°C
Other Names3-1200584-7
508710-000

14:06:29 5/19/2013 - Help With This Screen