Keywords:





Product Index > Cables, Wires - Management > Labels, Labeling > NC-381064-10-S1-9

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberNC-381064-10-S1-9-ND
Price BreakUnit PriceExtended Price
50,0000.049182,459.20
Quantity Available
Manufacturer

Manufacturer Part Number

NC-381064-10-S1-9

DescriptionLABEL ID PRODUCT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Label Products
Standard Package50,000
CategoryCables, Wires - Management
FamilyLabels, Labeling
SeriesNC, Raychem Cable
Packaging10000 per Pkg
Label TypeDie-Cut
Label Size1.50" x 0.25" (38.1mm x 6.4mm)
ColorWhite
MaterialNylon
For Use With/Related ProductsT308S Thermal Transfer Printer
Operating Temperature-40°C ~ 140°C
Other Names3-1200611-0
A87942-000

13:01:21 5/24/2013 - Help With This Screen