Keywords:





Product Index > Boxes, Enclosures, Racks > Box Components > NBX-10985-PL

All prices are in US dollars.
Digi-Key Part Number377-1673-ND
Price BreakUnit PriceExtended Price
15.100005.10
54.2500021.25
103.8270038.27
253.4000085.00
Quantity Available Digi-Key Stock: 33
Can ship immediately

Factory Stock: 50
Manufacturer

Manufacturer Part Number

NBX-10985-PL

DescriptionPANEL PLASTIC 6.3X9.9" FOR NB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PANEL PLASTIC 6.3X9.9" FOR NB | NBX-10985-PL | 377-1673-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NB Series Plastic Panels
NBX-10985 Drawing
Product Photos NBX-10985-PL
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Featured Product Customize Your Enclosure
2D Drawing NBX-10985 Drawing.dxf
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyBox Components
SeriesNB
TypePanel, Inner
Features-
For Use With/Related ProductsNBB, NBD, NBE Series
Size / Dimension9.900" L x 6.300" W x 0.173" H (251.46mm x 160.02mm x 4.39mm)
ColorUnpainted
MaterialPlastic, ABS
Dynamic CatalogAccessories
For Use WithNBE-10543-ND - BOX ABS/PC 11.28X7.48X5.52" GRY
NBD-10462-ND - BOX ABS/PC 11.02X7.49X5.03" GRY
NBB-10263-ND - BOX ABS/PC 11.28X7.48X5.52" GRY
377-1146-ND - BOX ABS/PC 11.28X7.48X5.52" GRY
377-1145-ND - BOX ABS/PC 11.02X7.49X5.03" GRY
377-1142-ND - BOX ABS/PC 11.28X7.48X5.52" GRY
Other Names377-1673
NBX 10985 PL
NBX10985PL
Bud's Custom Capabilities
Bud's Custom Capabilities

23:10:44 5/11/2013 - Help With This Screen