Keywords:





Product Index > Boxes, Enclosures, Racks > Box Components > NBX-10984-PL

All prices are in US dollars.
Digi-Key Part Number377-1672-ND
Price BreakUnit PriceExtended Price
12.600002.60
52.1660010.83
101.9510019.51
251.7332043.33
Quantity Available Digi-Key Stock: 78
Can ship immediately

Factory Stock: 149
Manufacturer

Manufacturer Part Number

NBX-10984-PL

DescriptionPANEL PLASTIC 4.9X4.9" FOR NB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PANEL PLASTIC 4.9X4.9" FOR NB | NBX-10984-PL | 377-1672-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NB Series Plastic Panels
NBX-10984 Drawing
Product Photos NBX-10984-PL
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Featured Product Customize Your Enclosure
2D Drawing NBX-10984 Drawing.dxf
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyBox Components
SeriesNB
TypePanel, Inner
Features-
For Use With/Related ProductsNBB Series
Size / Dimension4.900" L x 4.900" W x 0.059" H (124.46mm x 124.46mm x 1.50mm)
ColorUnpainted
MaterialPlastic, ABS
Dynamic CatalogAccessories
For Use With377-1245-ND - BOX ABS/PC 5.90X5.90X3.57" GRY
377-1141-ND - BOX ABS/PC 5.90X5.90X3.57" GRY
Other Names377-1672
NBX 10984 PL
NBX10984PL
Bud's Custom Capabilities
Bud's Custom Capabilities

23:09:39 5/11/2013 - Help With This Screen