Keywords:





Product Index > Boxes, Enclosures, Racks > Box Components > NBX-10980-PL

All prices are in US dollars.
Digi-Key Part Number377-1669-ND
Price BreakUnit PriceExtended Price
18.700008.70
57.2500036.25
106.5280065.28
255.80000145.00
Quantity Available Digi-Key Stock: 65
Can ship immediately

Factory Stock: 226
Manufacturer

Manufacturer Part Number

NBX-10980-PL

DescriptionPANEL PLASTIC 6.7X10.5" FOR NB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PANEL PLASTIC 6.7X10.5" FOR NB | NBX-10980-PL | 377-1669-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NB Series Plastic Panels
NBX-10980 Drawing
Product Photos NBX-10980-PL
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Featured Product Customize Your Enclosure
2D Drawing NBX-10980 Drawing.dxf
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyBox Components
SeriesNB
TypePanel, Inner
Features-
For Use With/Related ProductsNBA, NBB Series
Size / Dimension10.500" L x 6.700" W x 0.173" H (266.70mm x 170.18mm x 4.39mm)
ColorUnpainted
MaterialPlastic, ABS
Dynamic CatalogAccessories
For Use WithNBA-10164-ND - BOX ABS 11.83X7.85X7.09" GRY/CLR
NBA-10142-ND - BOX ABS 11.81X7.85X5.97" GRY
377-1140-ND - BOX ABS 11.81X7.85X5.97" GRY/CLR
377-1138-ND - BOX ABS 11.83X7.85X7.09" GRY
Other Names377-1669
NBX 10980 PL
NBX10980PL
Bud's Custom Capabilities
Bud's Custom Capabilities

23:11:17 5/11/2013 - Help With This Screen