• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number NBC-SCE-1/4-2.0-9-ND
Price Break Unit Price Extended Price
1,000 3.69152 3,691.52
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 5 Weeks
Manufacturer Part Number

NBC-SCE-1/4-2.0-9

Description HEAT SHRINK SLEEVE MARKER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NBC-SCE Spec Sheet
Product Photos NBC-SCE-1/4-2.0-9
Standard Package ? 250
Category

Cables, Wires - Management

Family

Labels, Labeling

Series NBC-SCE
Packaging ? -
Label Type Heat Shrinkable
Label Size 2.00" x 0.25" (50.8mm x 6.4mm)
Color White
Material Fluoropolymer
For Use With/Related Products -
Operating Temperature -55°C ~ 255°C
Other Names 1192950-7
393177-000

17:07:11 5/31/2016