• Obsolete item.
Product Overview
Digi-Key Part Number NB70-004504-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NB70-004504

Description MEMORY CARD ETHERNET 10BASE-T
Expanded Description 10/100 Ethernet (LAN) Adapter Card PCMCIA (PC Card)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series -
Part Status Obsolete
Type 10/100 Ethernet (LAN)
Interface PCMCIA (PC Card)
Number of Ports 1
 
Additional Resources
Standard Package ? 10

21:11:49 1/21/2017

Send Feedback