Add To Favorites
Product Overview
Digi-Key Part Number 296-21752-2-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NA555DR

Description IC OSC SGL TIMER 100KHZ 8-SOIC
Expanded Description 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NA,NE,SA,SE_555
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Programmable Timers and Oscillators
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 100kHz
Voltage - Supply 4.5 V ~ 16 V
Current - Supply 10mA
Operating Temperature -40°C ~ 105°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-21752-2
NA555DR-ND

07:24:29 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.10440 261.00
5,000 0.09860 493.00
12,500 0.08990 1,123.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-21752-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,209 - Immediate
  • Unit Price: 0.48000
  • Digi-Reel® ? : 296-21752-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,209 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : NA555D-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,293 - Immediate
  • Unit Price: 0.41000
  • Tape & Reel (TR) ? : NA555DRG4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.09860
  • Tube ? : NA555DG4-ND
  • Minimum Quantity: 3,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.11550
Send Feedback