Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number N3431-L202RB-ND
Quantity Available
Manufacturer

Manufacturer Part Number

N3431-L202RB

Description CONN HEADER STKD 34POS R/A SH
Expanded Description 34, 34 Positions Header, Shrouded, Stackable (2) Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 3000
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Shrouded, Stackable (2)
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 34, 34
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Short
Features Mounting Flange
Contact Mating Length 0.240" (6.10mm)
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
 
Mating Products
  • 89134-0101 - 3M | MKC34A-ND DigiKey Electronics
  • 89134-0101
  • 3M
  • CONN 34 POS IDC SOCKET GOLD POL
  • Unit Price 1.40000
  • MKC34A-ND
  • 89134-0001 - 3M | MSC34A-ND DigiKey Electronics
  • 89134-0001
  • 3M
  • CONN 34 POS IDC SOCKET GOLD
  • Unit Price 1.40000
  • MSC34A-ND
  • D89134-0131HK - 3M | MKC34E-ND DigiKey Electronics
  • D89134-0131HK
  • 3M
  • CONN 34POS IDC SOCKET 10AU W/POL
  • Unit Price 1.31000
  • MKC34E-ND
  • 9134-4500PL - 3M | 3M155854-ND DigiKey Electronics
  • 9134-4500PL
  • 3M
  • CONN SOCKET 34POS .100" STR GOLD
  • Unit Price 4.28000
  • 3M155854-ND
Additional Resources
Standard Package ? 100
Other Names 05111164915
5111164915
51111649152
80400032159
N3431L202RB

10:20:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 13.53000 1,353.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback