Add To Favorites
Product Overview
Digi-Key Part Number RP320-ND
Quantity Available 3,089
Can ship immediately
Manufacturer

Manufacturer Part Number

N-7

Description CBL CLAMP P-TYPE NAT FASTENER
Expanded Description Cable Clamp, P-Type Natural Fastener 0.438" (11.13mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Clamp, P-Type
Type Attributes -
Opening Size 0.438" (11.13mm)
Mounting Type Fastener
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width 0.375" (9.53mm)
Height -
Panel Hole Size 0.172" (4.37mm)
Material Thickness 0.063" (1.60mm)
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size #8 (M4)
Bundle Center to Mounting Center 0.531" (13.50mm)
Panel Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 21002007
N- 7 .173
N- 7 .173-ND
N-7.173
N7
N7.173
RP320

00:03:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.12600 1.26
25 0.11640 2.91
100 0.09710 9.71
500 0.07768 38.84
1,000 0.06991 69.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback