Keywords:





Product Index > Cables, Wires - Management > Clamps and Clips > N-2

All prices are in US dollars.
Digi-Key Part NumberRP315-ND
Price BreakUnit PriceExtended Price
1,0000.0484948.49
5,0000.03906195.32
10,0000.03368336.75
25,0000.02694673.50
50,0000.020211,010.25
Quantity Available Digi-Key Stock: 17,854
Can ship immediately
Manufacturer

Manufacturer Part Number

N-2

DescriptionCABLE CLAMP NATURAL 1/8"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE CLAMP NATURAL 1/8" | N-2 | RP315-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets N Series
Product Photos N-2
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
Catalog Drawings N-2_2
N-2
Standard Package1,000
CategoryCables, Wires - Management
FamilyClamps and Clips
SeriesN
TypeP-Clamp
Opening Size0.13" Dia x 0.38" W (3.2mm x 9.5mm)
Mounting TypeScrew
MaterialNylon
ColorNatural
Dynamic CatalogN Series
Other Names21002002
N- 2 .173
N- 2 .173-ND
N-2.173
N2
N2.173
RP315

4:29:50 5/12/2013 - Help With This Screen