• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 490-5856-ND
Price Break Unit Price Extended Price
1 13.42000 13.42
10 12.78400 127.84
25 11.98520 299.63
50 11.58560 579.28
100 10.62670 1,062.67
250 9.98752 2,496.88
500 9.78776 4,893.88
Quantity Available Digi-Key Stock: 178
Can ship immediately
Manufacturer

Manufacturer Part Number

MZB1001T02

Description FAN AIR PUMP 20X1.85MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MZB1001T02 Spec
Product Photos MZB1001T02
Standard Package ? 700
Category

Fans, Thermal Management

Family

AC Fans

Series MZB1001
Voltage - Rated 10 ~ 20Vp-p
Size / Dimension Square - 20mm L x 20mm H
Width 1.85mm
Air Flow -
Static Pressure 8.029 in H2O (2.0 kPa)
Bearing Type -
Fan Type Air Pump
Features -
Noise -
Power (Watts) 0.18W
RPM -
Termination -
Ingress Protection -
Operating Temperature 32 ~ 158°F (0 ~ 70°C)
Approvals -
Weight 0.003 lb (1.36g)
Current Rating -
Voltage Range -
Material - Frame -
Material - Blade -
Other Names 490-5856
MZB1001T02-ND
MZBX001
Q5715927
Customers who are interested in this product are also interested in:
  • UB3H3-700 - Sunon Fans | 259-1529-ND DigiKey Electronics
  • UB3H3-700
  • Sunon Fans
  • FAN BLOWER 17X3MM VAPO 3VDC WIRE
  • Unit Price 19.64000
  • RG160-28/06S - ebm-papst Inc. | 381-2561-ND DigiKey Electronics
  • RG160-28/06S
  • ebm-papst Inc.
  • FAN BLWR FLATPAK 220X56MM 115VAC
  • Unit Price 125.67000
  • UB393-700 - Sunon Fans | 259-1518-ND DigiKey Electronics
  • UB393-700
  • Sunon Fans
  • FAN BLOWER 9X3MM VAPO 3VDC WIRE
  • Unit Price 21.69000
  • UF3H3-700 - Sunon Fans | 259-1524-ND DigiKey Electronics
  • UF3H3-700
  • Sunon Fans
  • FAN AXIAL 17X3MM VAPO 3VDC WIRE
  • Unit Price 19.64000
  • LM7321MF/NOPB - Texas Instruments | LM7321MF/NOPBCT-ND DigiKey Electronics
  • LM7321MF/NOPB
  • Texas Instruments
  • IC OPAMP GP 20MHZ RRO SOT23-5
  • Unit Price 2.27000

08:31:19 7/1/2016