Add To Favorites
Product Overview
Digi-Key Part Number MXD1210ESA+-ND
Quantity Available 87
Can ship immediately

Factory Stock ?: 2,600
Manufacturer

Manufacturer Part Number

MXD1210ESA+

Description IC CNTRLR NVRAM 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MXD1210
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog NVRAM Controllers xx1210
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Controller Type Nonvolatile RAM
Voltage - Supply 4.75 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

04:58:44 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.08000 9.08
10 8.63000 86.30
25 6.29000 157.25
50 5.98000 299.00
100 4.19000 419.00
250 4.16004 1,040.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MXD1210ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.30002
Send Feedback