Add To Favorites
Product Overview
Digi-Key Part Number MX3SWT-A1-0000-000CE5DKR-ND
Quantity Available 5,758
Can ship immediately
Manufacturer

Manufacturer Part Number

MX3SWT-A1-0000-000CE5

Description LED XLAMP NEUTRAL WHT 4000K 2SMD
Expanded Description LED Lighting XLamp® MX-3S White, Neutral 4000K 10.7V 115mA 120° 2-SMD, Gull Wing, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® MX-3S
Packaging ? Digi-Reel® ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 104 lm (100 lm ~ 107 lm)
Current - Test 115mA
Voltage - Forward (Vf) (Typ) 10.7V
Lumens/Watt @ Current - Test 85 lm/W
CRI (Color Rendering Index) 80 (Typ)
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing, Exposed Pad
Thermal Resistance of Package 11°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MX3SWT-A1-0000-000CE5DKR

01:07:05 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 1.46
100 1.29340 129.34
250 1.18088 295.22
500 1.06842 534.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX3SWT-A1-0000-000CE5TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 4,200 - Immediate
  • Unit Price: 0.68000
Send Feedback