Add To Favorites
Product Overview
Digi-Key Part Number CH197-ND
Quantity Available 19,750
Can ship immediately
Manufacturer

Manufacturer Part Number

MX1A-E1NW

Description SWITCH PUSH SPST-NO 0.01A 12V
Expanded Description Pushbutton Switch SPST-NO Keyswitch Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MX Series
PCN Design/Specification Multiple Devices Click Improvement 31/Aug/2015
Online Catalog MX Series
Product Attributes Select All
Categories
Manufacturer

Cherry Americas LLC

Series MX
Packaging ? Bulk ?
Part Status Active
Type Keyswitch
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (AC/DC)
Voltage Rating - AC 12V
Voltage Rating - DC 12V
Actuator Type Plunger for Cap
Color - Actuator/Cap Blue
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Audible Click
Panel Cutout Dimensions -
Operating Temperature -10°C ~ 70°C
Mechanical Life -
Electrical Life 20,000,000 Cycles
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 8,000
Other Names CH197
MX1AE1NW

01:04:28 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.84000 8.40
25 0.80000 20.00
50 0.76000 38.00
100 0.74000 74.00
250 0.72000 180.00
500 0.68000 340.00
1,000 0.64000 640.00
5,000 0.54000 2,700.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback