Add To Favorites
Product Overview
Digi-Key Part Number CH160-ND
Quantity Available 34,092
Can ship immediately
Manufacturer

Manufacturer Part Number

MX1A-11NW

Description SWITCH PUSH SPST-NO 0.01A 12V
Expanded Description Pushbutton Switch SPST-NO Keyswitch Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MX Series
Online Catalog MX Series
Product Attributes Select All
Categories
Manufacturer

Cherry Americas LLC

Series MX
Packaging ? Bulk ?
Part Status Active
Type Keyswitch
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (AC/DC)
Voltage Rating - AC 12V
Voltage Rating - DC 12V
Actuator Type Plunger for Cap
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -10°C ~ 70°C
Mechanical Life -
Electrical Life 50,000,000 Cycles
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 8,000
Other Names CH160
MX1A11NW

22:52:53 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.73500 7.35
25 0.70000 17.50
50 0.66500 33.25
100 0.64750 64.75
250 0.63000 157.50
500 0.59500 297.50
1,000 0.56000 560.00
5,000 0.47250 2,362.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback