Add To Favorites
Product Overview
Digi-Key Part Number 881-1213-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MTR-H5-B10

Description ROUTER HSPA WIRELESS WI-FI GPS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MultiConnect® rCell 100 Cellular Routers Datasheet
Other Related Documents GSM Modem Activation Notice
Design Resources IoT Product Selector
Online Catalog MultiConnect® rCell 100 Series
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiConnect® rCell
Part Status Active
Function Router
Modulation or Protocol 802.11b/g/n, EDGE, GPRS, GPS, GSM, HSPA+, W-CDMA
Frequency 800MHz, 850MHz, 900MHz, 1.575GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz
Applications General Purpose
Interface RS-232
Sensitivity -
Power - Output -
Data Rate (Max) 21Mbps
Features -
Voltage - Supply 7 V ~ 32 V
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 881-1213
92507230LF

05:18:54 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 389.79000 389.79
10 364.23000 3,642.30
25 351.45000 8,786.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback