Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 881-1204-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

MTR-C2-B17-N3

Description ROUTER WIRELESS DUAL CDMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Intelligent Wireless Routers
Product Training Modules Certification Overview for Cellular Devices
Design Resources IoT Product Selector
Online Catalog MultiConnect® rCell 100 Series
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiConnect® rCell
Part Status Active
Function Router
Modulation or Protocol -
Frequency 800MHz, 1.9GHz
Applications General Purpose
Interface RS-232
Sensitivity -
Power - Output -
Data Rate (Max) 153.6kbps
Features -
Voltage - Supply 7 V ~ 32 V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 881-1204
92507248LF

19:37:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 281.52000 281.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback