Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 881-1202-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

MTR-C2-B16-N3

Description ROUTER WIRELESS DUAL CDMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Intelligent Wireless Routers
Product Training Modules Certification Overview for Cellular Devices
Design Resources IoT Product Selector
Online Catalog MultiConnect® rCell 100 Series
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiConnect® rCell
Part Status Active
Function Router
Modulation or Protocol -
Frequency 800MHz, 1.9GHz
Applications General Purpose
Interface Ethernet
Sensitivity -
Power - Output -
Data Rate (Max) 153.6kbps
Features -
Voltage - Supply 7 V ~ 32 V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 881-1202
92507243LF

09:42:26 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 257.04000 257.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback