• Obsolete item.
Product Overview
Digi-Key Part Number 557-1464-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MTFDCAE002SAJ-1M1

Description MODULE FLASH NAND SLC 2GB
Expanded Description Memory Module FLASH - NAND (SLC) 2GB Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MTEDCAE002SAJ-1M2-ND MTEDCAE002SAJ-1M2 Micron Technology Inc. Tray ? 0
23.93687 150  Non-Stock ?
Documents & Media
Datasheets MTFDCAE002SAJ - 016SAJ
Featured Product M500 Series Solid-State Drives
PCN Obsolescence/ EOL Multiple Devices 09/Mar/2012
PCN Design/Specification Firmware Update 15/Nov/2014
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Part Status Obsolete
Memory Type FLASH - NAND (SLC)
Memory Size 2GB
Speed -
Package / Case Module
 
Additional Resources
Standard Package ? 150
Other Names 557-1464
MTFDCAE002SAJ1M1

23:29:37 3/24/2017

Send Feedback