Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 881-1175-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MTCBA-H5-EN2

Description ROUTER WIRELESS PENTA HSPA+
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MultiModem® rCell Datasheet
Other Related Documents GSM Modem Activation Notice
Design Resources IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiModem® rCell
Part Status Not For New Designs
Function Router
Modulation or Protocol HSPA+
Frequency 800MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz
Applications General Purpose
Interface Ethernet
Sensitivity -
Power - Output -
Data Rate (Max) 21Mbps
Features -
Voltage - Supply 9 V ~ 32 V
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 881-1175
92504375LF

10:50:06 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 417.24000 417.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback