• Obsolete item.
Product Overview
Digi-Key Part Number 881-1083-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MTCBA-G2-EN2

Description ROUTER WIRELESS QUAD GPRS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
881-1219-ND MTR-H5-B07 Multi-Tech Systems Inc. Box 15 - Immediate
316.80000 1
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiModem® rCell
Part Status Obsolete
Function Router
Modulation or Protocol GPRS
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications General Purpose
Interface RS-232
Sensitivity -
Power - Output -
Data Rate (Max) 85.6kbps
Features -
Voltage - Supply 9 V ~ 32 V
 
Related Products
Additional Resources
Standard Package ? 5
Other Names 881-1083
MTCBAG2EN2

07:07:27 2/19/2017

Send Feedback