Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 881-1088-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

MTCBA-G2-EN2-NAM

Description ROUTER WIRELESS QUAD GPRS BUNDLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiModem® rCell
Part Status Obsolete
Function Router
Modulation or Protocol GPRS
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications General Purpose
Interface RS-232
Sensitivity -
Power - Output -
Data Rate (Max) 85.6kbps
Features -
Voltage - Supply 9 V ~ 32 V
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
881-1245-ND MTR-H5-B07-US-EU-GB Multi-Tech Systems Inc. Box 20 - Immediate
351.36000 1
Related Products
Additional Resources
Standard Package ? 5
Other Names 881-1088
MTCBAG2EN2NAM

02:31:00 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 351.79000 351.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback