• Obsolete item.
Product Overview
Digi-Key Part Number 881-1038-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MTCBA-G-U-F4

Description MODEM GSM/GPRS QUAD USB BUNDLED
Expanded Description RF Transceiver, Modem 850MHz, 900MHz, 1.8GHz, 1.9GHz GSM, GPRS USB 85.6kbps
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MultiModem GPRS
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL MTCBA-G-F4 Models 01/May/2012
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiModem® GPRS
Part Status Obsolete
Function Transceiver, Modem
Modulation or Protocol GSM, GPRS
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications -
Interface USB
Sensitivity -
Power - Output -
Data Rate (Max) 85.6kbps
Features USB Communication Port
Voltage - Supply 5 V ~ 32 V
 
Additional Resources
Standard Package ? 1
Other Names 881-1038

05:46:07 2/22/2017

Send Feedback