Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 881-1072-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

MTCBA-E1-EN2-NAM

Description ROUTER WIRELESS QUAD E-GPRS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiModem® rCell
Part Status Obsolete
Function Router
Modulation or Protocol EDGE
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications General Purpose
Interface RS-232
Sensitivity -
Power - Output -
Data Rate (Max) 240kbps
Features -
Voltage - Supply 9 V ~ 32 V
 
Related Products
Additional Resources
Standard Package ? 5
Other Names 881-1072
MTCBAE1EN2NAM

20:50:32 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 402.55000 402.55
10 376.15700 3,761.57
25 362.95880 9,073.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback