Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 881-1071-ND
Price Break Unit Price Extended Price
1 419.00000 419.00
Quantity Available Digi-Key Stock: 4
Can ship immediately
Manufacturer

Manufacturer Part Number

MTCBA-E1-EN2-GP

Description ROUTER WIRELESS QUAD E-GPRS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets M2M Communications Brochure
MultiModem rCell Quick Guide
MultiModem rCell User Guide
MultiModem® rCell Datasheet
Product Photos MTCBA-E1-EN2-GP
Other Related Documents GSM Modem Activation Notice
Product Training Modules Certification Overview for Cellular Devices
PCN Obsolescence/ EOL MTCBA-E1-EN2 Models 26/Aug/2015
Standard Package ? 5
Category

Networking Solutions

Family

Gateways, Routers

Series MultiModem® rCell
Function Router
Modulation or Protocol EDGE, GPS
Frequency 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz
Applications General Purpose
Interface RS-232
Sensitivity -
Power - Output -
Data Rate (Max) 240kbps
Features -
Voltage - Supply 9 V ~ 32 V
Other Names 881-1071
MTCBAE1EN2GP

07:55:20 5/26/2016